This 22-contact DIP capacitor socket features a SKT gender and a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The socket is rated for a maximum current of 1 ampere per contact.
Samtec CIC-322-SST-01 technical specifications.
| Type | DIP Capacitor Socket |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec CIC-322-SST-01 to view detailed technical specifications.
No datasheet is available for this part.