This 24-contact DIP capacitor socket features a 2.54mm terminal pitch and is designed for through-hole mounting. It has a straight body orientation and is terminated by soldering. The socket operates between -55°C and 125°C and has a maximum current rating of 1 amp per contact.
Samtec CIC-324-SGG-01-L technical specifications.
| Type | DIP Capacitor Socket |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec CIC-324-SGG-01-L to view detailed technical specifications.
No datasheet is available for this part.