This DIP capacitor socket features 24 contacts with a 2.54mm terminal pitch, suitable for through hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The socket is designed for solder termination and has a maximum current rating of 1 ampere per contact.
Samtec CIC-324-STT-02-L technical specifications.
| Type | DIP Capacitor Socket |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec CIC-324-STT-02-L to view detailed technical specifications.
No datasheet is available for this part.