The CIC-624-STT-01 is a 24-contact DIP capacitor socket with a SKT gender and solder termination method. It is designed for through-hole mounting and features a straight body orientation. The socket operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1 ampere per contact.
Samtec CIC-624-STT-01 technical specifications.
| Type | DIP Capacitor Socket |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec CIC-624-STT-01 to view detailed technical specifications.
No datasheet is available for this part.