The CIC-640-SGG-01 is a DIP capacitor socket with 40 contacts, a SKT gender, and a 2.54mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. The socket operates within a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 1 amp per contact.
Samtec CIC-640-SGG-01 technical specifications.
| Type | DIP Capacitor Socket |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec CIC-640-SGG-01 to view detailed technical specifications.
No datasheet is available for this part.