This 40-contact DIP capacitor socket features a SKT gender and a terminal pitch of 2.54mm, with two rows of contacts. It is designed for through-hole mounting and has a maximum current rating of 1 ampere per contact. The socket is suitable for use in a variety of applications, including electronic assemblies and circuit boards.
Samtec CIC-640-ZSGG-03 technical specifications.
| Type | DIP Capacitor Socket |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec CIC-640-ZSGG-03 to view detailed technical specifications.
No datasheet is available for this part.