
Right-angle twinax connector with 100 Ohm impedance, operating from 0Hz to 4GHz. Features gold-plated brass body and center contacts, bronze contacts, and a PTFE dielectric. Designed for solder termination with a right-angle orientation, it supports through-hole, panel, and bulkhead mounting. Rated for 200V and a temperature range of -20°C to 105°C, this RoHS compliant component is supplied in a tray.
Samtec CJT-T-P-HH-RA-BH1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 100R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Samtec CJT-T-P-HH-RA-BH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.