
Straight, through-hole mount RF connector featuring a male gender and one port. This twinax connector utilizes a brass body with gold plating and a bronze center contact also plated in gold. The dielectric is PTFE, and the termination method is solder. It is ROHS compliant and designed for board mounting.
Samtec CJT-T-P-HH-ST-TH1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CJT-T-P-HH-ST-TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
