Samtec CLE-101-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 3.12mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 800um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | CLE |
| Termination | Solder |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-101-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.