10-position, 2-row socket strip with 0.8mm pitch. Features straight, surface mount termination with gold-plated copper contacts for reliable mating. Rated for 3.1A maximum current and operates from -55°C to 125°C. UL94 V-0 rated black polymer housing ensures durability.
Samtec CLE-105-01-G-DV-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 4mm |
| Max Current Rating | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-105-01-G-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.