The CLE-105-01-G-DV-TR300 is a 2-row straight-contact connector with a maximum current rating of 3.1A. It features a gold-plated copper contact material and a black housing color. The connector has a depth of 3.18mm and a length of 4mm, with a pitch of 0.8mm. It is suitable for operating temperatures ranging from -55°C to 125°C and is packaged in tape and reel format.
Samtec CLE-105-01-G-DV-TR300 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.18mm |
| Housing Color | Black |
| Length | 4mm |
| Max Current Rating | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-105-01-G-DV-TR300 to view detailed technical specifications.
No datasheet is available for this part.