30-position, 2-row socket strip for board-to-board applications. Features 0.8mm pitch, straight surface mount termination with solder contacts. Copper contacts with gold plating ensure reliable mating. Rated for 3.1A current and operates from -55°C to 125°C. Insulation material is black polymer with UL94 V-0 flammability rating. RoHS compliant.
Samtec CLE-115-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3.1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-115-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.