Samtec CLE-117-01-G-DV-A technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-117-01-G-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.