Samtec CLE-121-01-G-DV technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Height | 3.12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.047inch |
| Series | CLE |
| Termination | Solder |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-121-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
