Samtec CLE-130-01-G-DV-TR technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-130-01-G-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.