70-position, 2-row shrouded socket strip connector with 0.8mm pitch. Features straight, surface mount orientation and solder termination. Copper contacts with gold plating ensure reliable conductivity. Rated for 3.1A current, with a 3.12mm height and 28mm length. Black housing color, lead-free and RoHS compliant.
Samtec CLE-135-01-G-DV technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3.1A |
| Gender | Receptacle |
| Height | 3.12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28mm |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.031inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.047inch |
| Series | CLE |
| Termination | Solder |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-135-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.