
80-position, 2-row shrouded socket strip with 0.8mm pitch, straight orientation, and surface mount termination. Features gold-plated copper square female socket contacts. Operates from -55°C to 125°C, with a 3.18mm depth and 32mm length. Housing and insulation are black polymer, rated UL94 V-0 for flammability. Supplied in rail/tube packaging.
Samtec CLE-140-01-G-DV-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-140-01-G-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.