Surface mount socket strip with 120 positions and 2 rows, featuring a 0.8mm pitch. Contacts are copper with gold plating, offering a square female socket design. Rated for a maximum current of 3.1A and operating temperatures from -55°C to 125°C. Insulation is black polymer with a UL94 V-0 flammability rating. Straight orientation, solder termination, and supplied in rail/tube packaging.
Samtec CLE-160-01-G-DV-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-160-01-G-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.