
The CLE-174-01-G-DV-K-TR is a 148-contact socket strip from Samtec, designed for surface mount applications. It features a straight body orientation and a termination method of solder. The socket strip operates within a temperature range of -55°C to 125°C and has a terminal pitch of 0.8mm. It is suitable for use with a maximum current rating of 2.7A per contact and has a height of 3.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLE-174-01-G-DV-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 148 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.7/ContactA |
| Height | 3.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec CLE-174-01-G-DV-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.