
The CLE-174-01-G-DV-P-TR is a 148-contact socket strip with a SKT gender and 2 rows of contacts. It features a terminal pitch of 0.8mm and is designed for surface mount termination. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 2.7A per contact. It measures 3.3mm in height and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLE-174-01-G-DV-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 148 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.7/ContactA |
| Height | 3.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec CLE-174-01-G-DV-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.