152-position, 2-row socket strip connector with 0.8mm pitch for board-to-board applications. Features gold-plated copper female socket contacts with a square shape, ensuring reliable mating. Designed for surface mount termination with a solder lead style, operating within a -55°C to 125°C temperature range. The black polymer housing offers UL94 V-0 flammability rating and lead-free compliance.
Samtec CLE-176-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.12mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 60.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 152 |
| Number of Positions | 152 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLE |
| Termination | Solder |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLE-176-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.