Samtec CLE-183-01-G-DV-P-TR technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 166 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.7/ContactA |
| Height | 3.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec CLE-183-01-G-DV-P-TR to view detailed technical specifications.
No datasheet is available for this part.