Samtec CLH-104-L-D-DV-LC-K-TR technical specifications.
| Gender | Female |
| Number of Contacts | 8 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-104-L-D-DV-LC-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.