
Samtec CLH-104-L-D-TE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | CLH |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-104-L-D-TE to view detailed technical specifications.
No datasheet is available for this part.