Samtec CLH-108-LM-D-BE-A-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-108-LM-D-BE-A-P to view detailed technical specifications.
No datasheet is available for this part.