Samtec CLH-138-F-D-BE-LC technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 76 |
| Contact Gender | FEMALE |
| Manufacturer Series | CLH |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec CLH-138-F-D-BE-LC to view detailed technical specifications.
No datasheet is available for this part.