
This 6-contact female header features a 1mm pitch and is constructed from lead-free materials. The contacts are plated with gold and made from bronze. The header is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation-hardened applications.
Samtec CLM-103-02-F-D-BE-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-103-02-F-D-BE-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.