
This 6-position surface mount socket connector features 6 female contacts with a square shape and gold plating. It has a black polymer insulation material and a flammability rating of UL94 V-0. The connector is lead-free and suitable for surface mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec CLM-103-02-L-D-A-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-103-02-L-D-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
