This 2-row straight-contact header features a bronze contact material with gold plating, and is available in a tape and reel packaging. The header has a length of 4.31mm and a depth of 2.54mm, with a pitch of 1mm. It is designed to operate within a temperature range of -55°C to 125°C.
Samtec CLM-104-02-FM-D-TR1000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 4.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-104-02-FM-D-TR1000 to view detailed technical specifications.
No datasheet is available for this part.