8-position, 2-row socket strip with 1mm pitch. Features straight, surface-mount termination with solder contacts. Bronze contacts with gold plating ensure reliable mating. Insulation material is black polymer, and the housing is also black. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating.
Samtec CLM-104-02-H-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.81mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 4.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-104-02-H-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.