8-position, 2-row micro socket strip with 1mm pitch for board-to-board applications. Features straight, surface-mount termination with gold-plated bronze contacts. Operates within a temperature range of -55°C to 125°C. Housing is black, and the component is RoHS compliant.
Samtec CLM-104-02-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.81mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | CLM |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-104-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.