
This 14-contact, 2-row female header features a 1mm pitch and is constructed from lead-free materials. The contacts are plated with gold and made of bronze. The header is available in tape and reel packaging. It is not radiation hardened and is compliant with RoHS regulations.
Samtec CLM-107-02-F-D-A-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-107-02-F-D-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.