
The CLM-107-02-F-D-BE-P-TR is a 14-position, 2-row female socket header from Samtec. It has a 1mm pitch and is lead free with a flammability rating of UL94 V-0. The header is designed for use in applications where high-temperature operation is required, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is packaged on tape and reel for easy installation.
Samtec CLM-107-02-F-D-BE-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-107-02-F-D-BE-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
