14-position, 2-row socket strip for board-to-board applications. Features 1mm pitch and surface mount termination with solder contacts. Contacts are female socket type, made of bronze with gold plating for optimal mating. Insulation is black polymer, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C. Packaged in a rail/tube.
Samtec CLM-107-02-F-D-P technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-107-02-F-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.