This 14-contact female shrouded header features a 1mm pitch and is constructed with lead-free materials. The contact material is bronze with a gold plating. It is designed for surface mount applications and is compliant with RoHS regulations.
Samtec CLM-107-02-F-D-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-107-02-F-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.