
1mm pitch female socket strip with 14 positions and 2 rows. Features gold-plated bronze contacts with a square shape, suitable for solder termination. Straight orientation, straight termination, and SMD mounting. Housing and insulation are black polymer, rated UL94 V-0 for flammability. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant, supplied in rail/tube packaging.
Samtec CLM-107-02-L-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.81mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-107-02-L-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
