Samtec CLM-108-02-F-D-BE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-108-02-F-D-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.