
The CLM-108-02-F-D-BE-P is a surface mount female socket connector with 16 positions and 2 rows. It features a gold-plated contact finish and a bronze contact material. The connector is made of polymer insulation and has a black color. It is lead-free and RoHS compliant. The operating temperature range is -55°C to 125°C.
Samtec CLM-108-02-F-D-BE-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-108-02-F-D-BE-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.