The CLM-109-02-LM-D-BE-P connector features 18 female contacts with a 1mm pitch, suitable for solder termination. It is compliant with RoHS regulations and is available in bulk packaging. The connector does not offer radiation hardening.
Samtec CLM-109-02-LM-D-BE-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-109-02-LM-D-BE-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.