This 18-contact female header features a 1mm pitch and 2 rows, with gold plating for reliable connections. It is available in tape and reel packaging for easy assembly. The header is RoHS compliant and suitable for general use. Operating temperature range is not specified, but it is likely suitable for standard electronics applications.
Samtec CLM-109-02-LM-D-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-109-02-LM-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.