20-position, 2-row socket strip with a 1mm pitch. Features straight, surface-mount termination with gold-plated bronze female socket contacts. Insulation material is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C. This RoHS compliant component is supplied in rail/tube packaging.
Samtec CLM-110-02-L-D-BE technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.81mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-110-02-L-D-BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.