Micro socket strip, 20 positions, 2 rows, 1mm pitch, surface mount, solder termination. Features female socket contacts made of bronze with gold plating for mating. Rated for 3A current and operates from -55°C to 125°C. Insulation material is black polymer with UL94 V-0 flammability rating. RoHS compliant and lead-free.
Samtec CLM-110-02-L-D-K-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-110-02-L-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.