
The CLM-110-02-LM-D-A-P is a 20-position, 2-row surface mount female socket connector with a gold-plated contact finish and a maximum operating temperature range of -55°C to 125°C. It features a black polymer insulation material and a UL94 V-0 flammability rating. The connector is RoHS compliant and has a 1mm pitch. It is designed for surface mount applications and is available from Samtec.
Samtec CLM-110-02-LM-D-A-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-110-02-LM-D-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.