22-position, 2-row socket strip with 1mm pitch. Features straight, surface-mount termination with solder contacts. Female socket contacts are made of bronze with gold plating for mating. Housing and insulation are black polymer, rated UL94 V-0 for flammability. Maximum current rating is 3A, with operating temperatures from -55°C to 125°C. Packaged in a rail/tube.
Samtec CLM-111-02-L-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-111-02-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.