
This 22-position shrouded female surface mount header features a 1mm pitch and is designed for use in high-temperature applications up to 125°C. The header is constructed from bronze with a gold plating and is lead-free compliant. It is available in a rail or tube packaging format and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec CLM-111-02-L-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-111-02-L-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.