
This 24-position 2-row surface mount female socket connector features a gold-plated bronze contact with a gold finish and a polymer insulation material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is lead free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a rail/Tube packaging and has a 1mm pitch.
Samtec CLM-112-02-F-D-A-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-112-02-F-D-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.