This 24-contact, 2-row, 1mm pitch female solder termination connector is manufactured by Samtec and features a lead-free design. The connector is plated with gold and has a bronze contact material. It is compliant with RoHS regulations and suitable for general applications.
Samtec CLM-112-02-L-D-BE-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-112-02-L-D-BE-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.