
The CLM-112-02-LM-D-A-P-TR is a 24-position, 2-row surface mount female socket connector with a 1mm pitch. It features a gold-plated contact finish and a bronze contact material. The connector is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It has a UL94 V-0 flammability rating and is suitable for surface mount applications.
Samtec CLM-112-02-LM-D-A-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-112-02-LM-D-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.