This 26-position shrouded surface mount header features a 2-row design with a 1mm pitch. It is rated for operation up to 125°C and meets the UL94 V-0 flammability standard. The header is constructed with a bronze contact material and features a gold plating. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Samtec CLM-113-02-L-D-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-113-02-L-D-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.