Samtec CLM-114-02-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-114-02-FM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.